The SY10EP31VKITR is a 1-bit positive edge trigger flip-flop from Microchip, operating at frequencies up to 3GHz. It is packaged in a 3 MM, MSOP-8 package and is suitable for surface mount applications. The device has a quiescent current of 45mA and can operate over a temperature range of -40°C to 85°C. However, it is not RoHS compliant due to the presence of lead.
Microchip SY10EP31VKITR technical specifications.
| Package/Case | MSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 45mA |
| RoHS Compliant | No |
| Series | 10EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP31VKITR to view detailed technical specifications.
No datasheet is available for this part.
