The SY10EP31VZC is a 1-bit positive edge triggered flip-flop with a maximum operating frequency of 3GHz. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C. The SY10EP31VZC is not RoHS compliant and contains lead. It has a quiescent current of 45mA.
Microchip SY10EP31VZC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 45mA |
| RoHS Compliant | No |
| Series | 10EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP31VZC to view detailed technical specifications.
No datasheet is available for this part.