
Positive edge-triggered D flip-flop with complementary outputs, operating at up to 3GHz. Features single-ended input, non-inverting polarity, and a propagation delay of 0.41ns. This ECL technology device is housed in an 8-pin SOIC package for surface mounting, with a supply voltage range of -2.97V to 5.5V and an operating temperature range of -40°C to 85°C. It offers high-level output current of -50mA and low-level output current of 50mA.
Microchip SY10EP31VZG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -2.97V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.41ns |
| Quiescent Current | 45mA |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 0.5ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EP31VZG to view detailed technical specifications.
No datasheet is available for this part.