
The SY10EP31VZITR is a 1-bit non-inverting latch from Microchip, operating at frequencies up to 3GHz. It has a quiescent current of 45mA and is available in a SOIC package. The device is specified to operate over a temperature range of -40 to 85°C. Note that this device contains lead and is not RoHS compliant.
Microchip SY10EP31VZITR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 45mA |
| RoHS Compliant | No |
| Series | 10EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP31VZITR to view detailed technical specifications.
No datasheet is available for this part.