
The SY10EP32VZG is a 1-element counter IC with 1-bit and 2-output capabilities. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC-8 package. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It draws a supply current of 30mA and features a propagation delay of 0.44ns. The device is RoHS compliant and is available in a rail/Tube packaging with 95 units per package.
Microchip SY10EP32VZG technical specifications.
| Package/Case | SOIC |
| Direction | Up |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.44ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EP32VZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
