The SY10EP33VKI is a single-bit counter IC with a nominal supply current of 26mA. It is available in an MSOP-8 package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip SY10EP33VKI technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 26mA |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 10EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP33VKI to view detailed technical specifications.
No datasheet is available for this part.