Microchip SY10EP451LTG technical specifications.
| Package/Case | TQFP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| High Level Output Current | -50mA |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 0.69ns |
| Quiescent Current | 105mA |
| RoHS Compliant | No |
| Series | 10EP |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP451LTG to view detailed technical specifications.
No datasheet is available for this part.