
Positive edge-triggered D flip-flop with complementary outputs, operating at up to 3GHz. This single-bit, non-inverting logic IC features a 0.37ns propagation delay and 320ps turn-on delay. Designed for surface mounting in an MSOP package, it supports a supply voltage range of -3V to 5.5V and operates from -40°C to 85°C. The component offers ±50mA high/low level output current and is RoHS compliant.
Microchip SY10EP51VKG-TR technical specifications.
| Package/Case | MSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Frequency | 3GHz |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.37ns |
| Quiescent Current | 40mA |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Voltage-Nom | 5.5V |
| Technology | ECL |
| Turn-On Delay Time | 320ps |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EP51VKG-TR to view detailed technical specifications.
No datasheet is available for this part.