The SY10EP51VKITR is a 1-bit non-inverting flip-flop from Microchip, packaged in an MSOP-8 case. It operates at frequencies up to 3GHz and has a quiescent current of 40mA. The device is rated for use in temperatures between -40°C and 85°C. It is not RoHS compliant and contains lead. The package quantity is 1000 units per reel.
Microchip SY10EP51VKITR technical specifications.
| Package/Case | MSOP |
| Frequency | 3GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 40mA |
| RoHS Compliant | No |
| Series | 10EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP51VKITR to view detailed technical specifications.
No datasheet is available for this part.