
High-speed D flip-flop, 1-bit, positive edge triggered, with complementary outputs. Features 3GHz frequency, 0.37ns propagation delay, and 0.5ns turn-on delay. Operates with a supply voltage range of -3V to 5.5V and a temperature range of -40°C to 85°C. Offers high-level output current of -50mA and low-level output current of 50mA. Surface mountable in an SOIC package, this ECL technology component is RoHS compliant.
Microchip SY10EP51VZG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.37ns |
| Quiescent Current | 40mA |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 0.5ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EP51VZG to view detailed technical specifications.
No datasheet is available for this part.