
High-speed D flip-flop, 1-bit, positive edge triggered, with complementary outputs. Features a 3GHz operating frequency and 0.37ns propagation delay. Operates with supply voltages from -3V to 5.5V and a temperature range of -40°C to 85°C. ECL technology, single-ended input, and non-inverting polarity. Packaged in an 8-pin SOIC surface mount package, RoHS compliant.
Microchip SY10EP51VZG-TR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.37ns |
| Quiescent Current | 40mA |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 0.5ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EP51VZG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
