
High-speed, positive edge-triggered D flip-flop designed for ECL logic families. This single-bit, non-inverting flip-flop features complementary outputs and operates at frequencies up to 4GHz. It supports differential inputs and offers a propagation delay of 0.38ns, with a turn-on delay time of 0.41ns. The component is housed in an 8-pin MSOP package for surface mounting and operates within a supply voltage range of -3V to 5.5V, with a maximum operating temperature of 85°C.
Microchip SY10EP52VKG technical specifications.
| Package/Case | MSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 4GHz |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.38ns |
| Quiescent Current | 47mA |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 0.41ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EP52VKG to view detailed technical specifications.
No datasheet is available for this part.