
The SY10EP52VKI is a 1-bit ECL flip-flop from Microchip, packaged in an MSOP-8 package. It operates at frequencies up to 4GHz and has a quiescent current of 47mA. The device is specified to operate over a temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead.
Microchip SY10EP52VKI technical specifications.
| Package/Case | MSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 4GHz |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.41ns |
| Quiescent Current | 47mA |
| RoHS Compliant | No |
| Series | 10EP |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP52VKI to view detailed technical specifications.
No datasheet is available for this part.