The SY10EP52VZC is a 1-bit non-inverting flip-flop with a frequency of 4GHz and a quiescent current of 47mA. It is packaged in a SOIC-8 package and operates over a temperature range of 0-70°C. The device is not RoHS compliant and contains lead, making it non-lead-free. It is available in a rail/tube packaging format.
Microchip SY10EP52VZC technical specifications.
| Package/Case | SOIC |
| Frequency | 4GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 47mA |
| RoHS Compliant | No |
| Series | 10EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP52VZC to view detailed technical specifications.
No datasheet is available for this part.