The SY10EP52VZCTR is a 1-bit flip-flop IC with a maximum operating frequency of 4GHz. It is packaged in a SOIC-8 package and is designed for surface mount applications. The IC operates within a temperature range of 0 to 70°C. The device is not RoHS compliant and contains lead. It has a quiescent current of 47mA.
Microchip SY10EP52VZCTR technical specifications.
| Package/Case | SOIC |
| Frequency | 4GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 47mA |
| RoHS Compliant | No |
| Series | 10EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP52VZCTR to view detailed technical specifications.
No datasheet is available for this part.