The SY10EP53VKC is a 1-bit flip-flop from Microchip, operating at frequencies up to 3GHz. It is available in a surface mount MSOP-10 package and is suitable for use in temperatures between 0°C and 70°C. However, it is not RoHS compliant and contains lead, making it less suitable for lead-free applications.
Microchip SY10EP53VKC technical specifications.
| Frequency | 3GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 47mA |
| RoHS Compliant | No |
| Series | 10EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP53VKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.