The SY10EP53VKCTR is a 1-bit non-inverting latch from Microchip, operating at frequencies up to 3GHz. It is available in a surface mount package, with a quiescent current of 47mA. The device is not RoHS compliant and contains lead, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in tape and reel quantities of 1000.
Microchip SY10EP53VKCTR technical specifications.
| Frequency | 3GHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 47mA |
| RoHS Compliant | No |
| Series | 10EP |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP53VKCTR to view detailed technical specifications.
No datasheet is available for this part.