Microchip SY10EP58VZG technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EP58VZG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.