The SY10EP58VZI is a dual 2-input 1-output multiplexer from Microchip. It is a surface mount device packaged in an SOIC-8 package. The IC operates over a temperature range of -40°C to 85°C and is powered by a dual supply voltage between 3V and 5.5V. The device contains lead and is not RoHS compliant.
Microchip SY10EP58VZI technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10EP |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP58VZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.