This dual supply logic IC features a single independent circuit in a surface mount SOIC package. Operating temperature range is between -40°C and 85°C. The device is packaged in tape and reel quantities of 1000 units. Note that this device contains lead and is not RoHS compliant.
Microchip SY10EP58VZITR technical specifications.
| Package/Case | SOIC |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10EP |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EP58VZITR to view detailed technical specifications.
No datasheet is available for this part.