
This lead-free bus transceiver is available in an MSOP-8 package and operates over a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5.5V and a maximum input voltage of 4.28V. The device has a propagation delay of 310ps and a supply current of 37mA. It is RoHS compliant and suitable for high-frequency applications up to 3GHz.
Microchip SY10EP89VKG technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Input Voltage | 4.28V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 310ps |
| RoHS Compliant | Yes |
| Supply Current | 37mA |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 0.42ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EP89VKG to view detailed technical specifications.
No datasheet is available for this part.