
The SY10EP89VZG is a 4-channel bus transceiver from Microchip, packaged in a lead-free, plastic SOIC-8. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.5V. This device is RoHS compliant and suitable for surface mount applications.
Microchip SY10EP89VZG technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.42ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EP89VZG to view detailed technical specifications.
No datasheet is available for this part.