Microchip SY10EPT20VKC technical specifications.
| Package/Case | MSOP |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10EPT |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EPT20VKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
