The SY10EPT20VZCTR is a unidirectional diode with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is packaged in a SOIC package and is suitable for surface mount applications. The diode is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in quantities of 1000 per reel.
Microchip SY10EPT20VZCTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10EPT |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10EPT20VZCTR to view detailed technical specifications.
No datasheet is available for this part.