
The SY10EPT23LKG is a 2-bit translator IC from Microchip, packaged in the MSOP package. It operates over a temperature range of -40°C to 85°C. The device features a propagation delay of 2.5ns and is available in quantities of 100 in rail/Tube packaging.
Microchip SY10EPT23LKG technical specifications.
| Package/Case | MSOP |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.5ns |
| Series | 10EPT |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10EPT23LKG to view detailed technical specifications.
No datasheet is available for this part.
