The SY10H350JCTR is a unidirectional translator from Microchip. It features a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The device is packaged in a surface mount LCC-20 package. It is not RoHS compliant and contains lead. The SY10H350JCTR is available in quantities of 750 per reel.
Microchip SY10H350JCTR technical specifications.
| Package/Case | LCC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10H |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10H350JCTR to view detailed technical specifications.
No datasheet is available for this part.