Microchip SY10H351JZ technical specifications.
| Package/Case | LCC |
| Channel Type | Unidirectional |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 10H |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10H351JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
