The SY10H352JC is a unidirectional diode from the 10H series, featuring a maximum operating temperature of 85°C and a surface mount package. It is available in a lead-free version. The device is packaged in a rail or tube format. The 10H series diodes are designed for general use.
Microchip SY10H352JC technical specifications.
| Package/Case | LCC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Series | 10H |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10H352JC to view detailed technical specifications.
No datasheet is available for this part.