
The SY10H600JC is a unidirectional logic translator with a maximum operating temperature of 85°C. It is packaged in a PLCC-28 surface mount package. The device is not RoHS compliant and contains lead. The translator is available in rail or tube packaging.
Microchip SY10H600JC technical specifications.
| Package/Case | LCC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10H |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10H600JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.