Microchip SY10H600JZ technical specifications.
| Package/Case | PLCC |
| Channel Type | Unidirectional |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 4.1ns |
| RoHS Compliant | No |
| Series | 10H |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10H600JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.