
This unidirectional translator is available in a 28-pin LCC package, suitable for surface mount applications. It operates over a temperature range of 0°C to 85°C. The device is not RoHS compliant.
Microchip SY10H600JZTR technical specifications.
| Package/Case | LCC |
| Channel Type | Unidirectional |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10H |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10H600JZTR to view detailed technical specifications.
No datasheet is available for this part.