This unidirectional logic translator is a surface-mount component with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is packaged in a PLCC-28 package and is not RoHS compliant. The translator is available in a quantity of 750 per reel and is suitable for use in applications where a unidirectional logic translator is required.
Microchip SY10H601JCTR technical specifications.
| Package/Case | LCC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10H |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10H601JCTR to view detailed technical specifications.
No datasheet is available for this part.