The SY10H602JCTR is a unidirectional translator from Microchip, packaged in an LCC-28 surface mount package. It operates over a temperature range of 0 to 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip SY10H602JCTR technical specifications.
| Package/Case | LCC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10H |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10H602JCTR to view detailed technical specifications.
No datasheet is available for this part.