This unidirectional diode is packaged in a leaded LCC package and is suitable for surface mount applications. It operates over a temperature range of 0°C to 85°C. Note that this device contains lead, which may not be compliant with certain regulations.
Microchip SY10H606JCTR technical specifications.
| Package/Case | LCC |
| Channel Type | Unidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 10H |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10H606JCTR to view detailed technical specifications.
No datasheet is available for this part.