The SY10H606JZTR is a unidirectional translator IC with a package quantity of 750 units per reel. It operates within a temperature range of 0°C to 85°C and has a propagation delay of 2.8ns. The device is lead-free and has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is designed for surface mount applications and is available in a PLCC package.
Microchip SY10H606JZTR technical specifications.
| Package/Case | PLCC |
| Channel Type | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.8ns |
| RoHS Compliant | No |
| Series | 10H |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10H606JZTR to view detailed technical specifications.
No datasheet is available for this part.