
The SY10H607JC is a unidirectional translator IC from Microchip, packaged in a 28-pin PLCC. It operates within a temperature range of 0°C to 85°C and is powered by a 5V supply voltage. The device features a propagation delay of 6ns and can handle low and high-level output currents of 48mA and -24mA, respectively. The SY10H607JC is not RoHS compliant and contains lead, making it a non-lead-free component.
Microchip SY10H607JC technical specifications.
| Package/Case | PLCC |
| Channel Type | Unidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Series | 10H |
| Technology | ECL |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10H607JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
