
The SY10H607JZ is a 5V unidirectional translator with a high level output current of -24mA and a low level output current of 48mA. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The device is packaged in a PLCC-28 package and is RoHS compliant. It has a propagation delay of 6ns and a turn-on delay time of 6ns.
Microchip SY10H607JZ technical specifications.
| Package/Case | PLCC |
| Channel Type | Unidirectional |
| High Level Output Current | -24mA |
| Logic Function | Translator |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10H |
| Technology | ECL |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10H607JZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
