The SY10H641JCTR is a single circuit clock buffer from Microchip's Precision Edge series, designed for surface mount applications. It operates over a temperature range of 0°C to 85°C and features a maximum frequency of 135MHz. The device is packaged in a lead-free LCC package, although it contains lead. It is not RoHS compliant.
Microchip SY10H641JCTR technical specifications.
| Package/Case | LCC |
| Input | PECL |
| Lead Free | Contains Lead |
| Max Frequency | 135MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 9 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10H641JCTR to view detailed technical specifications.
No datasheet is available for this part.