
The Precision Edge Clock Buffer is a single circuit translator with a PECL input and a maximum operating frequency of 135MHz. It operates within a supply voltage range of 4.75V to 5.25V and has a maximum operating temperature of 85°C. The device is packaged in a PLCC package and is mounted on the surface. It is RoHS compliant and available in quantities of 750 per reel.
Microchip SY10H641JZ-TR technical specifications.
| Package/Case | PLCC |
| High Level Output Current | -15mA |
| Input | PECL |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Frequency | 135MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.8ns |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Technology | ECL |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY10H641JZ-TR to view detailed technical specifications.
No datasheet is available for this part.