
The SY10H646LJZ is a single circuit clock buffer from Microchip, packaged in a 28-pin LCC. It operates over a temperature range of 0°C to 85°C and features a maximum frequency of 160MHz. The device is designed for surface mount applications and is available in rail/Tube packaging. Note that this device is not RoHS compliant.
Microchip SY10H646LJZ technical specifications.
| Package/Case | LCC |
| Input | TTL |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10H646LJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
