Microchip SY10H646LJZTR technical specifications.
| Package/Case | LCC |
| Input | TTL |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10H646LJZTR to view detailed technical specifications.
No datasheet is available for this part.