Microchip SY10H841LZH technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -3mA |
| Input | PECL |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.1ns |
| RoHS Compliant | No |
| Series | Precision Edge® |
| Technology | ECL |
| Turn-On Delay Time | 3.2ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10H841LZH to view detailed technical specifications.
No datasheet is available for this part.