
The SY10H841ZCTR is a single circuit clock buffer with four outputs from Microchip. It operates at a maximum frequency of 160MHz and is designed for surface mount applications. The device is packaged in a SOIC package and is available in quantities of 1000. The SY10H841ZCTR is not RoHS compliant due to the presence of lead. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
Microchip SY10H841ZCTR technical specifications.
| Package/Case | SOIC |
| Input | PECL |
| Lead Free | Contains Lead |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Precision Edge® |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY10H841ZCTR to view detailed technical specifications.
No datasheet is available for this part.