Microchip SY54020RMG technical specifications.
| Duty Cycle | 53% |
| Input | CML |
| Lead Free | Lead Free |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| Propagation Delay | 0.49ns |
| Quiescent Current | 84mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Turn-On Delay Time | 0.49ns |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY54020RMG to view detailed technical specifications.
No datasheet is available for this part.