
The SY54023ARMG is a single Precision Edge multiplexer from Microchip, operating between -40°C and 85°C. It has a maximum supply voltage of 2.625V and a minimum supply voltage of 2.375V. This surface mount device is packaged in a 16-pin MLF package, available in quantities of 100. The SY54023ARMG is RoHS compliant and lead free.
Microchip SY54023ARMG technical specifications.
| Data Rate | 3.2Gbps |
| Height | 0.8mm |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY54023ARMG to view detailed technical specifications.
No datasheet is available for this part.