The SY54023ARMGTR is a dual quad multiplexer from Microchip, featuring 16 terminals in a quad terminal position. Operating within a temperature range of -40°C to 85°C, this industrial-grade device has a nominal supply voltage of 2.5V, with a maximum and minimum supply voltage of 2.625V and 2.375V, respectively. It has a width and length of 3mm and supports a single function with two channels.
Microchip SY54023ARMGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 2.625 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Input Voltage-Max | 1 |
| Input Voltage-Min | 0.1 |
| Number of Channels | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip SY54023ARMGTR to view detailed technical specifications.
No datasheet is available for this part.