
This Precision Edge single supply multiplexer is designed for use in surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is available in a 3 X 3 MM, LEAD FREE, MLF-16 package and is packaged in quantities of 1000 on a tape and reel. The part is RoHS compliant and suitable for use in a variety of applications.
Microchip SY54023RMG-TR technical specifications.
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Precision Edge® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY54023RMG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.