Microchip SY55851AUKG-TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Logic Function | Multi Function |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | SY55 |
| Supply Voltage-Nom | 3.6V |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Microchip SY55851AUKG-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.