The SY55851UKC is a single 2-input gate from Microchip. It is packaged in a lead-free MSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. The SY55851UKC is a logic IC and is compliant with lead-free requirements.
Microchip SY55851UKC technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Packaging | Rail/Tube |
| Schmitt Trigger Input | No |
| Series | SY55 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY55851UKC to view detailed technical specifications.
No datasheet is available for this part.