The SY55851UKCTR is a single 2-input gate from Microchip, packaged in the MSOP package. It is designed to operate over a temperature range of -40°C to 85°C. The device is intended for surface mount applications. The SY55851UKCTR does not have Schmitt trigger input. It is available in a tape and reel packaging with 1000 units per package.
Microchip SY55851UKCTR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Schmitt Trigger Input | No |
| Series | SY55 |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip SY55851UKCTR to view detailed technical specifications.
No datasheet is available for this part.